• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 94550 Park + Light carport lighting Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

568 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Park & Light Adapter IP67 24V max. 24W black

  • IP-protection: IP65 - protected against water jets
  • Can be combined with all accessories from the Park + Light series

Technical specifications

Product type

Park + Light carport lighting

Operating voltage

12 V

24 V

Bulb type

LED (monochrome)

Built-in LED

IP67

Factory colour

Black

Dim

(L x W x H) 80 x 41 x 30 mm

n.rel.

Width

41 mm

Height

30 mm

Length

80 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2476306 Paulmann 94550 Park + Light carport lighting Black

User & Safety Instructions

User & Safety Instructions 2476306 Paulmann 94550 Park + Light carport lighting Black

Warranty Terms

Warranty Terms 2476306 Paulmann 94550 Park + Light carport lighting Black

Description

Thanks to the adapter, the 12-volt Park + Light system can be combined with the 24-volt Plug & Shine system. No extra power outlet is required for this. The adapter is placed between the Park + Light cable and the Plug & Shine cable. The Park + Light lighting system with 12 Volt direct voltage offers the highest safety for humans and animals, is weather-resistant and can be installed without specialist knowledge. Cables, lights and accessories are simply plugged together. The system has been specially developed to illuminate the parking zone comfortably and can be extended at any time.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.