
1/6
Park + Light carport lighting
12 V
1
LED (monochrome)
Built-in LED
5.6 W
3000 K
Warm white
300 lm
300 lm
III
IP44
Anthracite
(W x H x D) 50 x 185 x 203 mm
n.rel.
50 mm
185 mm
203 mm
Certified by EU Garan
Datasheet 2476317 Paulmann 94519 Ikosea Park + Light carport lighting 5.6 W Warm white Anthracite
User & Safety Instructions 2476317 Paulmann 94519 Ikosea Park + Light carport lighting 5.6 W Warm white Anthracite
Warranty Terms 2476317 Paulmann 94519 Ikosea Park + Light carport lighting 5.6 W Warm white Anthracite
The necessary accessories are required to use the article as described.