• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Nova Bathroom recessed light 3-piece set LED (monochrome) GU10 21 W IP65 White (matt)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bathroom flush mount light Nova

  • Power= 21 W Total luminous flux= 460 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

Bathroom recessed light

Operating voltage

230 V

No. of bulbs

3

GU10

Bulb type

LED (monochrome)

Rating per bulb

7 W

21 W

2700 K

Colour

Warm white

460 lm

Total luminous flux

460 lm

Protection screen

Clear

Type

Circular

Recess diameter

83 mm

Recess depth

90 mm

Outside Ø

93 mm

Light features

Swivelling

Dimmable

Swivel range (max.)

30°

Radiation angle

36°

IP65

Protection class

II

Factory colour

White (matt)

Material

Aluminium

Zinc

Weight

1367 g

Dim

(Ø) 93 mm

n.rel.

Content

3 pc(s)

Light bulb included

Yes

(Ø)

93 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1559027 Paulmann Nova Bathroom recessed light 3-piece set LED (monochrome) GU10 21 W IP65 White (matt)

Description

Inbaustrahler with IP65 protection are designed especially against the ingress of water and therefore ideal for installation in damp locations. The Nova spotlights with modern design to fit every living style. Included are efficient and long-life LED illuminant, which with its warm white light for an atmospheric ambience. They can be easily via a terminal inside the mounting rings fix-snap rings are therefore not necessary.

This text is machine translated.

Scope of delivery

  • Bathroom Recessed Lighting
  • Light Bulbs
  • User manual.