• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Raja 95606 Lamp shade Opal

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

URail screen Raja 2Easy 100mm opal

  • Suitable for Paulmann URail lights
  • Glass screen in opal glass
  • 100 mm diameter

Technical specifications

Dim

(Ø x H) 100 mm x 210 mm

Product type

Lamp shade

Factory colour

Opal

n.rel.

Material

Glass

Height

210 mm

(Ø)

100 mm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989808 Paulmann Raja 95606 Lamp shade Opal

Warranty Terms

Warranty Terms 2989808 Paulmann Raja 95606 Lamp shade Opal

Description

The Raja umbrella in opal glass is a perfect complement for the 2Easy Basic pendulum, as it has a high-quality opalisation that, in contrast to the standard satin, allows a very homogeneous illumination and does not dazzle even with high lumen numbers. The modern design of the screen enables a seamless integration in different home design worlds. The individual URail 2Easy pendulum are a real eye-catcher in the living and dining area and can easily be equipped with an E27 bulb and combined with a URail 2Easy screen. Suspended lamps set visual highlights especially above the dining table or as counter lighting and provide a pleasant atmosphere while dining, playing and nice conversations. Overall, the tonality of the Raja screen in Opalglass and the 2Easy Basic pendulum is positive and powerful.

This text is machine translated.

Features

  • Glass shade for all URail 2Easy pendulum

Scope of delivery

  • URail screen Raja 2Easy 100 mm

What kind of Light Mounting Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)