• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-8029 23679 Motion detector EEC A (A - G) Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motion sensor

  • Sensor type: Infrared
  • Angle of detection 360°
  • Max. Detection distance: 5m(<24°C)
  • Capturing speed 0.6-1.5m/s.

Technical specifications

Dim

(Ø x H) 76 mm x 75.6 mm

Product type

Motion detector

Factory colour

Black

A (A - G)

Operating voltage

230 V

Material

Plastic

Width

75.6 mm

Height

75.6 mm

Length

76 mm

(Ø)

76 mm

IP20

Mounting type

Ceiling

Used at

Indoors

Min. operating voltage

220 V

Max. switching capacity

300 W

Max. operating voltage

240 V

Max. temperature

50 °C

Min. temperature

-25 °C

Weight

0.152 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361473 V-TAC VT-8029 23679 Motion detector EEC A (A - G) Black

Description

VT-8029 PIR CEILING SENSOR - FULL BLACK (MAX.:500W LED)

This text is machine translated.

Scope of delivery

  • Ceiling motion sensor
  • User manual.

What kind of Light Mounting Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)