• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-7678-3 8566 Flush mount adapter Black, Silver

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor Lighting

  • Bulb holder MR16
  • Operating voltage 12 V
  • Maximum usable light output 20 W.
  • This text is machine translated.

Technical specifications

Dim

(Ø x H) 87 mm x 128 mm

Product type

Flush mount adapter

Factory colour

Black

Silver

n.rel.

Operating voltage

12 V

Material

Stainless steel

Plastic

Height

128 mm

Length

128 mm

(Ø)

87 mm

IP67

Protection class

IP67

MR 16

Type

Circular

Weight

0.766 kg

UKCA

yes

Description

Features

  • Energy consumption - 80% less than standard incandescent bulbs
  • extremely long life
  • no UV and near IR radiation
  • immediately A 100% light, no warm-up time
  • lower heat development
  • Direct replacement for conventional bulbs

Scope of delivery

  • 1 St. Outdoor Lighting VT-7678-3

What kind of Light Mounting Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)