• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC GU10 Lampholder 3423 Pendant light holder White

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

437 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.45 / piece)
€ 0.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pendant light holder

Factory colour

White

n.rel.

Operating voltage

230 V

0.5 W

Material

Ceramic

Width

0 mm

Height

0 mm

Length

0 mm

(Ø)

0 mm

IP20

Protection class

IP20

GU10

Depth

0 mm

Colour temperature (max.)

49 K

Colour temperature (min.)

49 K

No. of bulbs

1

20000 h

Bulb type

LED (monochrome)

Type

Hexagonal

Colour

Black

No

Bulb shape

S14

Light bulb features

not dimmable

Colour rendering index

80 Ra

49 K

Start-up time required to reach 60 % luminous flux (in sec)

0.01 s

not cloud-enabled

Weight

0.015 kg

UKCA

yes

Description

Scope of delivery

  • Lamp holder with PVC cable
  • This text is machine translated.

What kind of Light Mounting Accessories are you looking for?