1/8
LED outdoor wall light (+ motion detector)
230 V
2
LED (monochrome)
Built-in LED
5.5 W
11 W
3000 K
Warm white
600 lm
1200 lm
Incl. motion detector
I
IP44
Anthracite
Aluminium
0.96 kg
(W x H x D) 280 x 50 x 176 mm
n.rel.
0 mm
Yes
280 mm
50 mm
176 mm
No
yes
Certified by EU Garan
User & Safety Instructions 3088520 Paulmann Silma 94866 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 11 W Anthracite
Warranty Terms 3088520 Paulmann Silma 94866 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 11 W Anthracite