• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Silma 94868 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 11 W White

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED wall-mounted outdoor wall lamp Silma motion detector

  • Power= 11 W Total luminous flux= 1200 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor wall light (+ motion detector)

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

5.5 W

11 W

3000 K

Colour

Warm white

600 lm

Total luminous flux

1200 lm

Light features

Incl. motion detector

Protection class

I

IP44

Factory colour

White

Material

Aluminium

Weight

0.97 kg

Dim

(W x H x D) 280 x 50 x 176 mm

n.rel.

Recess diameter

0 mm

Light bulb included

Yes

Width

280 mm

Height

50 mm

Depth

176 mm

No

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3088519 Paulmann Silma 94868 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 11 W White

Warranty Terms

Warranty Terms 3088519 Paulmann Silma 94868 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 11 W White

Description

The robust outer wall lamp Silma in white in two sets, set attractive light accents on house walls or entrance areas and thus provide a better orientation all around the house. With its modern design the lamp are an optical eye-catcher outdoors. The light turns on automatically when it is dark, thanks to the integrated twilight sensor. Because of its pivoting capability, the light can be steered where necessary.

This text is machine translated.

Features

  • Decorative lighting effects set the wall in scene
  • Colour temperature 3000K - warm white
  • For the 230 V direct connection
  • IP protection IP44 - splash-proof
  • LED bulb (firmly mounted) included