• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann UK 94270 Plug & Shine lighting Transformer 150 W White

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug & Shine power supply 150W IP67 230/24V commonwealth plug type G.

  • Power= 150 W

Technical specifications

Product type

Plug & Shine lighting

Component

Transformer

Content

1 pc(s)

Operating voltage

230 V

150 W

Protection class

IP67

IP67

Factory colour

White

Dim

(W x H x D) 48 x 35 x 240 mm

n.rel.

External width

48 mm

External length

240 mm

Width

48 mm

Height

35 mm

Depth

240 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386531 Paulmann UK 94270 Plug & Shine lighting Transformer 150 W White

User & Safety Instructions 2386531 Paulmann UK 94270 Plug & Shine lighting Transformer 150 W White

User & Safety Instructions 2386531 Paulmann UK 94270 Plug & Shine lighting Transformer 150 W White

Description

Plug & Shine outdoor lighting is the ideal solution for gardens, patios, driveways and a wide range of other outdoor facilities.
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.

Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.