• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener 055 0101 000 03 Filler plug Polyethylene (PE) Ecru 1 pc(s)

1/2
Image similar
Product type
Filler plug
Material
Polyethylene (PE)
Mounting hole
10 mm
Factory colour
Ecru
Height
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

209 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.23 / piece)
€ 0.24
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PB Fastener 055 0101 000 03 Filler plug Polyethylene (PE) Ecru 1 pc(s)

Our service for you

Technical specifications

Product type

Filler plug

Factory colour

Ecru

Material

Polyethylene (PE)

Height

4 mm

(Ø)

12 mm

Dim

(Ø x H) 12 mm x 4 mm

Mounting hole

10 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

055 0101 000 03

Type

055 0101 000 03

RoHS-compliant

Yes

Material (details)

LD-PE (SK-03)

Documents & Downloads

Datasheet

Datasheet 522736 PB Fastener 055 0101 000 03 Filler plug Polyethylene (PE) Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 522736 PB Fastener 055 0101 000 03 Filler plug Polyethylene (PE) Ecru 1 pc(s)

More interesting products

(*All information is plus legal VAT)