• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener 085 0180 699 03 Round ribbed tube end caps Board thickness (max.) 2 mm Polyethylene (PE) Black 1 pc(s)

1/3
Image similar
Product type
Round ribbed tube end caps
Material
Polyethylene (PE)
Factory colour
Black
Height
17 mm
(Ø)
18 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

474 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.44 / piece)
€ 0.44
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PB Fastener 085 0180 699 03 Round ribbed tube end caps Board thickness (max.) 2 mm Polyethylene (PE) Black 1 pc(s)

Our service for you

Technical specifications

Product type

Round ribbed tube end caps

Factory colour

Black

Material

Polyethylene (PE)

Height

17 mm

(Ø)

18 mm

Dim

(Ø x H) 18 mm x 17 mm

Board thickness (max.)

2 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

085 0180 699 03

Type

085 0180 699 03

RoHS-compliant

Yes

Material (details)

LD-PE (SK-03)

Documents & Downloads

Datasheet

Datasheet 523794 PB Fastener 085 0180 699 03 Round ribbed tube end caps Board thickness (max.) 2 mm Polyethylene (PE) Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 523794 PB Fastener 085 0180 699 03 Round ribbed tube end caps Board thickness (max.) 2 mm Polyethylene (PE) Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)