• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener 76175 Filler plug Board thickness (max.) 3.2 mm Black 1 pc(s)

1/2
Product type
Filler plug
Mounting hole
17.5 mm
Factory colour
Black
Length
10.3 mm
(Ø)
20.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

556 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.13 / piece)
€ 0.15
-13 %
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PB Fastener 76175 Filler plug Board thickness (max.) 3.2 mm Black 1 pc(s)

Our service for you

Technical specifications

Product type

Filler plug

Factory colour

Black

Length

10.3 mm

(Ø)

20.1 mm

Dim

(Ø x L) 20.1 mm x 10.3 mm

Mounting hole

17.5 mm

Board thickness (max.)

3.2 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

76175

Type

76175

RoHS-compliant

Yes

Type

76175

Documents & Downloads

Datasheet

Datasheet 523907 PB Fastener 76175 Filler plug Board thickness (max.) 3.2 mm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 523907 PB Fastener 76175 Filler plug Board thickness (max.) 3.2 mm Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)