• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener AF0750 Cable grommet Terminal Ø (max.) 12.7 mm Board thickness (max.) 3.2 mm Polyamide Black 1 pc(s)

1/3
Product type
Cable grommet
Material
Polyamide
Terminal Ø (max.)
12.7 mm
Mounting hole
19 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1097 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.22 / piece)
€ 0.22
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PB Fastener AF0750 Cable grommet Terminal Ø (max.) 12.7 mm Board thickness (max.) 3.2 mm Polyamide Black 1 pc(s)

Our service for you

Technical specifications

Product type

Cable grommet

Factory colour

Black

Material

Polyamide

Height

9.9 mm

(Ø)

21.8 mm

Dim

(Ø x H) 21.8 mm x 9.9 mm

Terminal Ø (max.)

12.7 mm

Mounting hole

19 mm

Board thickness (max.)

3.2 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

AF0750

Type

AF0750

RoHS-compliant

Yes

Material (details)

PA 6.6

Standards

UL94-V2 (HE-01)

Documents & Downloads

Datasheet

Datasheet 523727 PB Fastener AF0750 Cable grommet Terminal Ø (max.) 12.7 mm Board thickness (max.) 3.2 mm Polyamide Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 523727 PB Fastener AF0750 Cable grommet Terminal Ø (max.) 12.7 mm Board thickness (max.) 3.2 mm Polyamide Black 1 pc(s)

Description

Accepts various cable diameters.

More interesting products

(*All information is plus legal VAT)