• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener H-2743 Exhaust cap Board thickness (max.) 3.2 mm Polyamide 1 pc(s)

Image similar
Product type
Exhaust cap
Material
Polyamide
Mounting hole
31.8 mm
Height
11.5 mm
(Ø)
34.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

85 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.23 / piece)
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Exhaust cap

Our service for you

Technical specifications

Product type

Exhaust cap

Material

Polyamide

Height

11.5 mm

(Ø)

34.9 mm

Dim

(Ø x H) 34.9 mm x 11.5 mm

Mounting hole

31.8 mm

Board thickness (max.)

3.2 mm

Min. temperature

-30 °C

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

H-2743

Type

H-2743

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 537199 PB Fastener H-2743 Exhaust cap Board thickness (max.) 3.2 mm Polyamide 1 pc(s)

User & Safety Instructions

User & Safety Instructions 537199 PB Fastener H-2743 Exhaust cap Board thickness (max.) 3.2 mm Polyamide 1 pc(s)

More interesting products

(*All information is plus legal VAT)