• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener SRCS-4090B SRCS-4090B Expanding rivet Hole Ø 4.2 mm Black 1 pc(s)

1/2
Image similar
Product type
Expanding rivet
Material
Polyamide
Hole Ø
4.2 mm
Factory colour
Black
Board thickness (max.)
7.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.40 / piece)
€ 0.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SRCS countersunk expanding rivet

Our service for you

Technical specifications

Product type

Expanding rivet

Material

Polyamide

Factory colour

Black

Hole Ø

4.2 mm

Board thickness (max.)

7.5 mm

Content

1 pc(s)

Type

SRCS-4090B

Documents & Downloads

Datasheet

Datasheet 537068 PB Fastener SRCS-4090B SRCS-4090B Expanding rivet Hole Ø 4.2 mm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 537068 PB Fastener SRCS-4090B SRCS-4090B Expanding rivet Hole Ø 4.2 mm Black 1 pc(s)

Description

The rivet is countersunk in the upper plate and thus closes flush with the surface.

This text is machine translated.

What kind of Expanding Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)