• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC Electric 113-1 CEE wall socket 16 A 3-pin 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Housing material PA6
  • 3 pins (2P+PE)
  • Clock position: 1h
  • Rated voltage/frequency: >50V/other
  • Contacts: Brass
  • Connection technology: Screw terminals
  • Cable entry: Top or rear
  • incl. super smash bros. Grommet
Product type

CEE wall socket

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screw terminals

Type B

CEE connector

Cores

3

IP44

Standards

IEC 60309

Factory colour

Grey

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2936863 PC Electric 113-1 CEE wall socket 16 A 3-pin 1 pc(s)

Description

CEE-wall socket 16A 3p 1h IP44

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)