• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC Electric Power Twist 4152-6.u CEE add-on socket 16 A 5-pin 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Housing material PA6
  • 5 PINS (3P+N+PE)
  • Clock position: 6h
  • Nominal voltage/frequency 200/346V~ - 240/415V~ / 50+60Hz
  • Contacts: Brass
  • Connection technology: Screw terminals
  • Dimensions (flange/hole): 92x100 mm/77x85 mm
Product type

CEE add-on socket

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screws

Type B

CEE connector

Cores

5

IP67

Standards

IEC 60309

Factory colour

Bronze green (matt)

Dim

(W x H) 92 mm x 100 mm

Width

92 mm

Height

100 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937035 PC Electric Power Twist 4152-6.u CEE add-on socket 16 A 5-pin 1 pc(s)

Description

CEE-surface-mounted-socket diagonal (92x100mm) 16A 5p 6h IP67 bronze-green

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)