• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC Electric Power Twist 5132-6k.u CEE wall socket 16 A 3-pin 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Housing material PA6
  • 3 pins (2P+PE)
  • Clock position: 6h
  • Rated voltage / frequency 200-250V~ / 50+60Hz
  • Contacts: Brass
  • Connection technology: Screw terminals
Product type

CEE wall socket

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screw terminals

Type B

CEE connector

Cores

3

IP67

Standards

IEC 60309

Factory colour

Bronze green (matt)

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937021 PC Electric Power Twist 5132-6k.u CEE wall socket 16 A 3-pin 1 pc(s)

Description

CEE-wall-socket device 16A 3p 6h IP67 bronze green

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)