• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC Electric Power Twist 633-6.u CEE add-on plug 63 A 3-pin 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Housing material PA6
  • 3 pins (2P+PE)
  • Clock position: 6h
  • Rated voltage / frequency 200-250V~ / 50+60Hz
  • Nickel-plated brass contacts with pilot pin
  • Connection technology: Frame terminals with screws
  • Dimensions (flange/bore): 100x100mm/80x80 mm
Product type

CEE add-on plug

Nominal current

63 A

Nominal current - rounded value

63 A

Type A

Screw terminals

Type B

CEE connector

Cores

5

IP67

Standards

IEC 60309

Factory colour

Bronze green (matt)

Dim

(W x H) 100 mm x 100 mm

Width

100 mm

Height

100 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937011 PC Electric Power Twist 633-6.u CEE add-on plug 63 A 3-pin 1 pc(s)

Description

CEE-device plug straight 63A 5p 6h IP67 Power TWIST bronzed-green

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)