• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC Electric Power Twist 645-6.u CEE add-on plug 125 A 5-pin 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Housing material PA6
  • 5 PINS (3P+N+PE)
  • Clock position: 6h
  • Nominal voltage/frequency 200/346V~ - 240/415V~ / 50+60Hz
  • Nickel-plated brass contacts with pilot pin
  • Connection technology: Frame terminals with screws
  • Dimensions (flange/bore): 120 x 120 mm/100 x 100 mm
Product type

CEE add-on plug

Nominal current

125 A

Nominal current - rounded value

125 A

Type A

Screw terminals

Type B

CEE connector

Cores

5

IP67

Standards

IEC 60309

Factory colour

Bronze green (matt)

Dim

(W x H) 120 mm x 120 mm

Width

120 mm

Height

120 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937016 PC Electric Power Twist 645-6.u CEE add-on plug 125 A 5-pin 1 pc(s)

Description

CEE-device plug straight 125A 5p6h IP67 Power TWIST bronzed-green

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)