• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC Electric Power Twist 77735-1 CEE add-on plug 63 A 5-pin 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Housing material PC/ABS
  • 5 PINS (3P+N+PE)
  • Clock position: 1h
  • Rated voltage/frequency: >50V/other
  • Nickel-plated brass contacts with pilot pin
  • Connection technology: Frame terminals with screws
Product type

CEE add-on plug

Nominal current

63 A

Nominal current - rounded value

63 A

Type A

Screws

Type B

CEE connector

Cores

5

IP67

Standards

IEC 60309

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2936985 PC Electric Power Twist 77735-1 CEE add-on plug 63 A 5-pin 1 pc(s)

Description

CEE-add. Plug angled 63A 5p 1H IP67 Power TWIST

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)