• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC Electric Shark 013-1 CEE plug 16 A 3-pin 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Housing material PA6
  • 3 pins (2P+PE)
  • Clock position: 1h
  • Rated voltage/frequency: >50V/other
  • Contacts: Brass
  • Connection technology: Screw terminals
Product type

CEE plug

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screw terminals

Type B

CEE connector

Cores

3

IP44

IP54

Standards

IEC 60309

Factory colour

Grey

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2936843 PC Electric Shark 013-1 CEE plug 16 A 3-pin 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2936843 PC Electric Shark 013-1 CEE plug 16 A 3-pin 1 pc(s)

Information

Information 2936843 PC Electric Shark 013-1 CEE plug 16 A 3-pin 1 pc(s)

Conformity certificate

Conformity certificate 2936843 PC Electric Shark 013-1 CEE plug 16 A 3-pin 1 pc(s)

Description

CEE-plug 16A 3p 1h IP44/IP54 SHARK

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)