• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC Electric Shark 2252-6.u CEE connector 32 A 5-pin 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Housing material PA6
  • 5 PINS (3P+N+PE)
  • Clock position: 6h
  • Nominal voltage/frequency 200/346V~ - 240/415V~ / 50+60Hz
  • Contacts: Brass
  • Connection technology: Screw terminals
Product type

CEE connector

Nominal current

32 A

Nominal current - rounded value

32 A

Type A

Screw terminals

Type B

CEE connector

Cores

5

IP67

Standards

IEC 60309

Factory colour

Bronze green (matt)

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937001 PC Electric Shark 2252-6.u CEE connector 32 A 5-pin 1 pc(s)

Description

CEE-clutch 32A 5p 6h IP67 SHARK (bronze-green)

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)