• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC fan Y cable [1x PC fan socket 3-pin - 3x PC fan socket 3-pin] 30 cm Black Kolink

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kolink ARGB 1-4 splitter cable - 30 cm, black

  • Splitter cable for up to four ARGB components
  • 5x 3-pin sockets
  • Includes four connectors

Technical specifications

Product type

PC fan Y cable

No. of A connectors

1 x

Type A

PC fan socket 3-pin

No. of B connections

3 x

Type B

PC fan socket 3-pin

Cable length

30 cm

Factory colour

Black

Connector version

straight

Cable use

PC fan

Version

Y cable

Cable design

Round

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996597 PC fan Y cable [1x PC fan socket 3-pin - 3x PC fan socket 3-pin] 30 cm Black Kolink

Description

The Kolink ARGB 3-pin splitter cable enables to extend an ARGB source on the motherboard in such a way that an aesthetically appealing lighting system can be constructed. It has standard 3-pin addressable RGB headers (5VDG) from one jack to four jacks. Four male to male connectors are included.

The splitter cable can be used with any standard 3-pin 5V RGB controller or any major RGB header from major motherboard manufacturers. The arrow marking on the 3-pin LED plug must be aligned with the +5V mark on the ARGB header.

This text is machine translated.

Scope of delivery

  • 1x Kolink ARGB 1-3 splitter cable - 30 cm
  • 4x 3-pin male connector

More interesting products

(*All information is plus legal VAT)