• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCB connector BV/SV 7.62HP/02 ARPL GR 1937570000 Weidmüller Content: 50 pc(s)

Weight
2.24 g
Manufacturer part #
1937570000
Content
50 pc(s)
Type
BV/SV 7.62HP/02 ARPL GR
Height
130 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

Our service for you

Technical specifications

Weight

2.24 g

Manufacturer part #

1937570000

Content

50 pc(s)

Type

BV/SV 7.62HP/02 ARPL GR

Height

130 mm

Length

25 mm

Width

80 mm

Industrial packaging

Yes

Total number of pins

2

Type

BV/SV 7.62 HP/02 ARPL GR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 376298 PCB connector BV/SV 7.62HP/02 ARPL GR 1937570000 Weidmüller Content: 50 pc(s)

User & Safety Instructions

User & Safety Instructions 376298 PCB connector BV/SV 7.62HP/02 ARPL GR 1937570000 Weidmüller Content: 50 pc(s)

Description

PCB connector. Mounting plate, gray, number of poles: 2

This text is machine translated.