• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCB connector BV/SV 7.62HP/04 ZE GR 1937560000 Weidmüller Content: 50 pc(s)

Weight
4.7 g
Manufacturer part #
1937560000
Content
50 pc(s)
Type
BV/SV 7.62HP/04 ZE GR
Height
155 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

Our service for you

Technical specifications

Weight

4.7 g

Manufacturer part #

1937560000

Content

50 pc(s)

Type

BV/SV 7.62HP/04 ZE GR

Height

155 mm

Length

55 mm

Width

135 mm

Industrial packaging

Yes

Total number of pins

4

Type

BV/SV 7.62 HP/04 ZE GR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 376297 PCB connector BV/SV 7.62HP/04 ZE GR 1937560000 Weidmüller Content: 50 pc(s)

User & Safety Instructions

User & Safety Instructions 376297 PCB connector BV/SV 7.62HP/04 ZE GR 1937560000 Weidmüller Content: 50 pc(s)

Description

PCB connector. Strain relief, light gray, number of poles: 4. For frequent load change: the "trailer coupling" for the connector. The strain relief can be more than manager at train relieve: Simply connect to the plug snapping and conductor bundling, cable, as insertion and extraction use help. No damage to the connection, clear, clean wiring and easy to use. The user advantages: Higher system availability due to continuous duty connections in rough industrial environment and more comfortable operation.

This text is machine translated.