• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCB plug-in connector, Accessories, Cover hood, Black, No. of poles: 15

Weight
13.91 g
Manufacturer part #
1005400000
Content
10 pc(s)
Series
BL/SL
Type
BCZ 3.81 AH15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB plug-in connector, Accessories, Cover hood, Black, No. of poles: 15

Our service for you

Technical specifications

Weight

13.91 g

Manufacturer part #

1005400000

Content

10 pc(s)

Series

BL/SL

Type

BCZ 3.81 AH15

Industrial packaging

Yes

Number of contacts (details)

15

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 280101 PCB plug-in connector, Accessories, Cover hood, Black, No. of poles: 15

User & Safety Instructions

User & Safety Instructions 280101 PCB plug-in connector, Accessories, Cover hood, Black, No. of poles: 15

Description

Effective protection, optimised ergonomics and closed design:

From the strain relief on the connected conductors and the visual/contact protection and the disconnection aid: the optional retrofit hoods perform mechanical, visual and haptic functions.

The two half shells clip together securely, enclose the plug completely and offer the following functions:
Cable ties or integrated cable clips provide strain relief.Marked with dekafix labels or adhesive stripsMounting side by side without losing poles or displacing the pitchCompatible: suitable for plugs with or without a flange or mounting bracketFlexible: 1-3 cable outlets leading in different directions available depending on the size
Weidmüller hoods offer added stability, better identification, complete compatibility and versatility.

The result: maximum reliability and user-friendliness in any application.