• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCB terminal block ZFKDSA 4- 9 1907542 Phoenix Contact

Connection
Spring-loaded terminal
Print
Manufacturer part #
1907542
Content
50 pc(s)
Nominal voltage
630 V
Nominal current
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

356 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.16 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Connection

Spring-loaded terminal

Print

Manufacturer part #

1907542

Content

50 pc(s)

Nominal voltage

630 V

Nominal current

32 A

Series

ZFKDS(A)

Type

ZFKDSA 4- 9

Height

27.60 mm

Length

7.50 mm

Width

29.00 mm

Industrial packaging

Yes

Connector orientation

At an angle (to the PCB)

Connector system

wire-to-board

Series

ZFKDS(A)

AWG max.

10

AWG (min.)

24

CS

7.50 mm

Cross section (flexible) (max.)

4.00 mm²

Cross section (flexible) (min.)

0.20 mm²

Cross section (inflexible) (max.)

6.00 mm²

Cross section (inflexible) (min.)

0.20 mm²

Number of pins

1

Stripping length (max.)

10.00 mm

Contact material

Tin plated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 199731 PCB terminal block ZFKDSA 4- 9 1907542 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 199731 PCB terminal block ZFKDSA 4- 9 1907542 Phoenix Contact

Description

End terminal block, 9 mm wide, necessary at the end of a row of terminal blocks

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 148.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)