• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 115-6TT 115-6tt CEE wall socket 16 A 5-pin 400 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE Wall socket 16 A

  • IP44
  • Screwless connection technology

Technical specifications

  • For conductor cross section flexible up to 2.5 mm², single wire up to 4 mm²
Product type

CEE wall socket

Features

Screwless terminals

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screwless terminal

Type B

CEE connector

Cores

5

IP44

Dim

(W x H) 144 mm x 104 mm

Width

144 mm

Height

104 mm

Content

1 pc(s)

Nominal current (details)

16 A

Operating voltage

400 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 614028 PCE 115-6TT 115-6tt CEE wall socket 16 A 5-pin 400 V 1 pc(s)

Conformity certificate

Conformity certificate 614028 PCE 115-6TT 115-6tt CEE wall socket 16 A 5-pin 400 V 1 pc(s)

Description

The screwless contact terminals, which are already open in the delivery status, enable a quick and simple introduction of conductor. The contact terminal can be easily closed by pressure of the finger.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)