• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 225-6TT 225-6tt CEE connector 32 A 5-pin 400 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE Coupling 32 A

  • IP44
  • Screwless connection technology

Technical specifications

  • For conductor cross section flexible up to 6 mm², single wire up to 10 mm²
Product type

CEE connector

Features

Screwless terminals

Nominal voltage

400 V

Nominal current

32 A

Nominal current - rounded value

32 A

Type A

Screwless terminal

Type B

CEE connector

Cores

5

Type

Coupler

IP44

Dim

(W x H) 99.0000 mm x 99.0000 mm

Width

99.0000 mm

Height

99.0000 mm

Content

1 pc(s)

Nominal current (details)

32 A

Operating voltage

400 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 614026 PCE 225-6TT 225-6tt CEE connector 32 A 5-pin 400 V 1 pc(s)

Description

The screwless contact terminals, which are already open in the delivery status, enable a quick and simple introduction of conductor. The contact terminal can be easily closed by pressure of the finger.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)