• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 885-6V 885-6v CEE flush-mount socket 16 A 5-pin 400 V 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE In-wall socket 16 A

  • IP44

Technical specifications

Product type

CEE flush-mount socket

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screws

Type B

CEE connector

Cores

5

IP44

Factory colour

White

Dim

(W x H) 92.0000 mm x 115.0000 mm

Width

92.0000 mm

Height

115.0000 mm

Content

1 pc(s)

Nominal voltage (details)

400 V

Nominal current (details)

16 A

Operating voltage

400 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 614001 PCE 885-6V 885-6v CEE flush-mount socket 16 A 5-pin 400 V 1 pc(s)

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)