• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 96061552 CEE wall socket 16 A 5-pin 400 V 1 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

CEE-combo box 16 A2 SSD

  • IP44

Technical specifications

Product type

CEE wall socket

Features

Switch

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screws

Type B

CEE connector

PG connector

Cores

5

Type

2 earthing contact socket outlets

IP44

Content

1 pc(s)

Documents & Downloads

Conformity certificate

Conformity certificate 614065 PCE 96061552 CEE wall socket 16 A 5-pin 400 V 1 pc(s)

Description

CEE wall socket with two protective contact sockets (16 A/230 V). The on/off switch operates all three outlets.

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)