• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-DFG 50K X-ICA Force gauge 0 - 50000 N ISO standards

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE Instruments PCE-DFG 50K X-ICA Force gauge 0 - 50000 N ISO standards

  • Measuring range: 0 ... 50 kN
  • Measurement rate: 1 ... 7,200 Hz
  • Accuracy ±0.05% FS
  • Graphic display
  • USB-C interface
  • PC software
  • 32 GB memory for 30 MIO. Measurement points
  • Measuring cells can be easily changed
  • Different Alarm modes
  • Bar graph for displaying the measured value in the measuring range
  • Calibration reminder
  • Incl. ISO calibration certificate

Technical specifications

  • Power
  • Measuring range 0 ... 50 kN
  • Resolution 5 N
  • Accuracy ±0.05 % F.S.
  • General Technical Data
  • Units kPa, kg, g, ft, N, lb, t, kN, Pa, Nm, Ncm
  • Display type LCD with lighting
  • Display size 2.8 inches
  • Adjustable measuring rate 1 ... 7200 Hz
  • Storage medium Internal memory
  • Storage capacity: 32 GB
  • Storage interval of 1 Hz
  • Storage interval up to 7200 Hz
  • Interface USB-C
  • Operating time 13 h
  • Automatic shutdown of...to 1 ... 15 min.
  • Automatic switch-off deactivated Yes
  • Optical alarm, acoustic alarm
  • Alarm modes: Inside, outside, crack, shut down
  • Protection class IP67 measuring cell
  • Menu language Turkish, English (US), Polish, Spanish, German, Chinese, Russian, Japanese, French, Danish, Italian, Dutch, Portuguese
  • Protection class (device) IP52
  • Power supply USB 5 V DC, 500 mA
  • Weight: 255 g
  • Operating conditions -20 ... 65 °C , 10 ... 95 % r.F.
  • Storage conditions -20 ... 65 °C , 10 ... 95 % r.F.
  • Capacity 2500 mAh
  • Dimensions ( L x W x H ) 165 x 85 x 32 mm
Product type

Force gauge

Display

LCD

Force reading range (max.)

50000 N

ISO standards

Power supply (details)

5 V DC

Dim

(L x W x H) 165 x 85 x 32 mm

Weight

255 g

Resolution (force)

5 N

Basic accuracy

0.05 %

Force reading range

0 - 50000 N

Force reading range (min.)

0 N

Width

85 mm

Height

32 mm

Length

165 mm

Interfaces

USB-C

Documents & Downloads

Datasheet

Datasheet 3812856 PCE Instruments PCE-DFG 50K X-ICA Force gauge 0 - 50000 N ISO standards

User & Safety Instructions

User & Safety Instructions 3812856 PCE Instruments PCE-DFG 50K X-ICA Force gauge 0 - 50000 N ISO standards

Description

Both tensile and compressive forces can be measured with the force meter with high accuracy. In the test laboratory tensile and compressive forces are often measured. For example, to determine the distance limit, the breaking force, or the force required to operate buttons or switches. The force gauge is supplied with an external measuring cell and can measure forces up to 50 kN. Different eyelets or hooks with M20 threads can be attached to the measuring cells. It is also possible to attach your own devices to the measuring cell using these threads.

The internal memory of 32 GB offers space for 30 million measurement points. You can use it to create, save and export measurement protocols. The force meter has a USB-C interface, through which the measured data can be read in the PC software. The force meter is equipped with a graphic LCD that displays the measured values numerically as well as graphically. In addition, a bar chart shows the measured value in the selected measuring range. The measuring cell is protected according to IP67 and can thus be used in harsh industrial environments.

Different force test stands are available for the adaptation of the force meter. A special feature of the force gauge is the possibility to exchange the measuring cell between the models. By entering the sensitivity in mV/V, all measuring cells can be used with only one handheld device.

This text is machine translated.

Scope of delivery

  • 1 x force meter PCE-DFG 50K X-ICA
  • 1 x force meas.cells PCE-DFG 50K X-ICA load cell
  • 1 x case
  • 1 x USB-C cable
  • 1 x PC software
  • 1x user manual
  • 1 x ISO calibration certificate