• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-HFG 1K-E100-ICA Force gauge 0 - 1000 N ISO standards

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE Instruments PCE-HFG 1K-E100-ICA Force gauge 0 - 1000 N ISO standards

  • Hydraulic force meter with analogue scale
  • Made of stainless steel
  • Compact for small installation rooms
  • Measurement of static pressure
  • Ring force transducer and pressure stamp
  • 27 mm ring hole size
  • Pressure force display in Newton [N]
  • Measuring range 0 … 1,000 N
  • Resolution 20 N
  • Integrated drag indicator
  • Screw socket for axial mounting
  • With mounting holes
  • ISO calibration certificate included

Technical specifications

  • Measuring range 0 … 1,000 N
  • Resolution 20 N
  • Measuring accuracy ±2.5% from
  • Reading range
  • Hydraulic hose length 100 cm
  • Dimensions of the display Ø 55 mm
  • Mounting holes 2 x M6
  • Environmental conditions: 0 - 50 °C
Product type

Force gauge

Display

Analogue

Force reading range (max.)

1000 N

ISO standards

Dim

(L x W x H) 180 x 105 x 35 mm

Weight

1.6 kg

Resolution (force)

20 N

Basic accuracy

1.95 %

Force reading range

0 - 1000 N

Force reading range (min.)

0 N

Width

105 mm

Height

35 mm

Length

180 mm

Documents & Downloads

Datasheet

Datasheet 3812860 PCE Instruments PCE-HFG 1K-E100-ICA Force gauge 0 - 1000 N ISO standards

User & Safety Instructions

User & Safety Instructions 3812860 PCE Instruments PCE-HFG 1K-E100-ICA Force gauge 0 - 1000 N ISO standards

Description

A hydraulic force meter is based on the principle that the force acting on the pressure die is measured hydraulically. The hydraulic pressure generated is displayed by the hydraulic force gauge on a scale in Newton. With the integrated drag indicator, our hydraulic force meter can display the respective maximum measured value.

Another special feature of the hydraulic force gauge is the ring opening, which is 27 mm in size. With this ring opening, measurements can be made with the hydraulic force meter on, for example, guide rails, shafts and also bolts from, for example, a hydraulic press. With the applicable stamp adapter, the hydraulic force meter can be converted from a ring force meter to a pressure stamp force meter in seconds. Thus the hydraulic force meter can be used flexibly.

Wherever forces to be measured, a hydraulic force meter is used. For this reason, a hydraulic force gauge can be used optimally for maintenance measurements and adjustments of, for example, industrial machines.

This text is machine translated.

Features

  • Measurement of static pressure
  • Integrated drag indicator
  • Screw socket for axial mounting
  • ISO certification included

Scope of delivery

  • 1 x PCE-HFG hydraulic power sensors 1K-E100-ICA
  • 1 x instrument case
  • 1 x insert panel
  • 1x user manual
  • 1 x ISO calibration certificate

Hints

Hydraulic force transducer PCE-HFG 1K-E100-ICA can also be used as a force meter |Power measuring box |Power measuring cell