PCE Instruments PCE-T 1200 PCE-T 1200 Temperature data logger
12-channel data logger for temperature (°C /°F) - 4
" Graphic LC display (82 x 61 mm)
Timer for the data recording interval
6 different types of thermal sensors
Thermal sensor via miniature plug
High and low falon arm for everyone
Technical specifications
Sensor type K. Measurement range Resolution accuracy -50.1 ... -100 °C 0.1 °C ± (0.4 % + 1 °C) -50 ... +999.9 °C 0.1 °C ± (0.4 % to 0.5 °C) +1000 ... +1300 °C 1 °C ± (0.4 % + 1 ºC) Sensor type J Measurement range Resolution accuracy -50.1 ... -100 °C 0.1 °C ± (0.4 % + 1 ºC) -50 ... +999.9 °C 0.1 °C ± (0.4 % + 0.5 °C) +1000 ... +1150 °C 1 °C ± (0.4 % + 1 ºC) Sensor type T. Measurement range Resolution accuracy -50.1 ... -100 °C 0.1 °C ± (0.4 % + 1 ºC)-50 ... +400 °C 0.1 °C ± (0.4 % to 0.5 °C) Type E sensor Measurement range Resolution accuracy -50.1 ... -100 °C 0.1 °C ± (0.4 % + 1 ºC) -50 ... +900 °C 0.1 °C (0.4 % + 0.5 °C) Sensor type R. Measurement range Resolution accuracy 0 ... +1700 °C 1 °C ± (0.5 % to 3 °C) Sensor type S. Measurement range Resolution accuracy 0 ... +1500 °C 1 °C ± (0.5 % to 3 °C) Power consumption (without background lighting. / without log.) 7.5 mA Power consumption (without background lighting. / with log.) 25 mA Dimensions 225 x 125 x 64 mm Weight 827 g (excl. Batteries) Operating conditions 0 °C ... +50 °C,< 85 % RH
Product type
Temperature data logger
Manufacturer's standards (no certificate)
Type
PCE-T 1200
Variants(All information is without VAT, plus shipping costs)
User & Safety Instructions 2452656 PCE Instruments PCE-T 1200 PCE-T 1200 Temperature data logger
Description
Temperature data logger with illuminated display / with SD memory card for evaluating data with Excel / timer-controlled recording of measured data / automatic temperature compensation / 6 different sensor types of the 12-channel temperature data logger PCE-T 1200 is a 12-channel temperature data logger with a 2 GB SD card (SD cards up to 16 GB are possible). The data stored on the SD memory card can be read out on a PC using Excel. The interval for data recording can be freely selected and starts at one second per channel and goes up to 3600 seconds. The 4," display with green background lighting allows the display of the current measured values of up to 8 channels simultaneously (CH 1 ... CH 8). To measure the measured values of the channels 9 ... To display 12, just press a button. This enables a comfortable evaluation, in order to keep the overview of your complete system (as long as all twelve sensors are connected to the measuring device). Six different sensor types (K, J, T, E, R, S) can be connected.
This text is machine translated.
Scope of delivery
1 x 12-channel temperature data logger PCE-T 1200
2 x K-type wire sensors
8 x 1.5V (AA) battery
1 x 2GB SD card
1 x carrying case
1x user manual
Description
Temperature data logger with illuminated display / with SD memory card for evaluating data with Excel / timer-controlled recording of measured data / automatic temperature compensation / 6 different sensor types of the 12-channel temperature data logger PCE-T 1200 is a 12-channel temperature data logger with a 2 GB SD card (SD cards up to 16 GB are possible). The data stored on the SD memory card can be read out on a PC using Excel. The interval for data recording can be freely selected and starts at one second per channel and goes up to 3600 seconds. The 4," display with green background lighting allows the display of the current measured values of up to 8 channels simultaneously (CH 1 ... CH 8). To measure the measured values of the channels 9 ... To display 12, just press a button. This enables a comfortable evaluation, in order to keep the overview of your complete system (as long as all twelve sensors are connected to the measuring device). Six different sensor types (K, J, T, E, R, S) can be connected.