• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-VDL 16I PCE-VDL 16I Temperature data logger, RH data logger, Air pressure data logger Calibrated to

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ACCELERATION SENSOR PCE-VDL 16I

  • 3 axis acceleration up to 800 Hz
  • For temperature, air humidity, air pressure and light
  • 32 GB SD memory card
  • Small design: 86.8 x 44.1 x 22.2 mm
  • Made in Germany

Technical specifications

Product type

Temperature data logger

Temperature reading range (min.)

-20 °C

Temperature reading range (max.)

65 °C

ISO standards

Dim

(L x W x H) 87 x 23 x 44 mm

Weight

60 g

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Air pressure reading range (max.)

2000 bar

Air pressure reading range (min.)

10 bar

Temperature reading range

-20 up to 65 °C

Humidity reading accuracy

1.8 RH

Air pressure reading accuracy

2 hPa

Width

23 mm

Height

44 mm

Length

87 mm

Type

PCE-VDL 16I

Documents & Downloads

Datasheet

Datasheet 2468118 PCE Instruments PCE-VDL 16I PCE-VDL 16I Temperature data logger, RH data logger, Air pressure data logger Calibrated to

User & Safety Instructions

User & Safety Instructions 2468118 PCE Instruments PCE-VDL 16I PCE-VDL 16I Temperature data logger, RH data logger, Air pressure data logger Calibrated to

Description

The PCE-VDL 16I mechanical data logger This data logger is therefore ideally suited for monitoring vibrations on machines while simultaneously measuring and recording relevant environmental conditions of the plant. Although production machines or processing machines such as a multi-axis milling machine use significantly improved drive units, the data logger can in any case record a basic vibration behavior of the machine and record the development of the vibrations from there over time. In this way, the vibration behavior of the milling machine can be evaluated at short intervals or the resulting error sources can be localized.

This text is machine translated.

Scope of delivery

  • 1x Vibration Tester PCE-VDL 16I
  • 1x Data cable USB - USB Micro
  • 1x 32 GB SD memory card
  • 1x sliding element for SD-card
  • 1x USB stick with PC software and user manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.