• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Power Twist 445-6 CEE add-on socket 125 A 5-pin 400 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 155.00
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

CEE add-on socket at an angle 125 A Twist

  • IP67

Technical specifications

  • For conductor cross section flexible, 16-70 16-50 mm² mm² single-wire
  • Fitting depth: 92 mm
  • Flange dimensions 120 x 130 mm
  • Hole spacing 100 x 108 mm
Product type

CEE add-on socket

Nominal voltage

400 V

Nominal current

125 A

Nominal current - rounded value

125 A

Type A

Screws

Type B

CEE connector

Cores

5

Type

Angular

IP67

Factory colour

Red

Grey

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552988 PCE Power Twist 445-6 CEE add-on socket 125 A 5-pin 400 V 1 pc(s)

Description

For installation in housing or systems, with frame clamp with screws.

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)