• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE venttechnik 215-6ttx CEE connector 16 A 5-pin 400 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

CEE coupler Twist 16 A black

  • IP44

Technical specifications

Product type

CEE connector

Features

Event

Screwless terminals

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screwless terminal

Type B

CEE connector

Cores

5

Type

TT terminal

IP44

Factory colour

Black

Dim

(W x H) 89.0000 mm x 89.0000 mm

Width

89.0000 mm

Height

89.0000 mm

Content

1 pc(s)

Nominal voltage (details)

400 V

Nominal current (details)

16 A

Operating voltage

400 V

UKCA

yes

Description

With screwless centric strain relief and screwless connection technology of the line.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)