• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 0367500201 Soft face hammer Hard 350 g 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Peddinghaus Rubber composite hammer 0367500201

  • Rubber composite hammer 'hard'
  • 50 mm
  • 350 g
  • With ash handle
  • 90 Shore

Technical specifications

Product type

Soft face hammer

Features

Hard

Weight

350 g

(Ø)

50 mm

Material (hammer head)

Rubber

Material (handle)

Ash wood

Head weight

350 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298756 Peddinghaus 0367500201 Soft face hammer Hard 350 g 1 pc(s)

Description

Rubber composite hammer 'hard' 50 mm with ash handle. Solid and impact-resistant.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)