• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5027023000 Sledge hammer 3420 g DIN 1042 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Peddinghaus hammer drill 5027023000

  • Sledge hammer 3 kg
  • With ash handle
  • DIN 1042

Technical specifications

Product type

Sledge hammer

Weight

3420 g

Material (hammer head)

Steel

Material (handle)

Ash wood

DIN standard

DIN 1042

Head weight

3000 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298764 Peddinghaus 5027023000 Sledge hammer 3420 g DIN 1042 1 pc(s)

Description

3 kg sledge hammer with ash handle. Made of forged quality: Carefully hardened and tempered from grade C 45 / DIN 17200 steel. Complies with DIN 1042.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)