• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5036.04.0035 Soft-face hammer Kickback-free 390 g 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Recoil-free hammer

  • Recoil-free due to inertia of the steel balls

Technical specifications

Product type

Soft-face hammer

Features

Kickback-free

Weight

390 g

(Ø)

35 mm

Material (hammer head)

Steel

Head weight

390 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 820199 Peddinghaus 5036.04.0035 Soft-face hammer Kickback-free 390 g 1 pc(s)

Description

The inertia of the head filled with steel balls prevents any recoil effect. Thus it is particularly suitable for precision work When it impacts, the hammer remains "stuck".

Features

  • With the impact surface made from nylon or polyurethane you can hammer metal workpieces of a high hardness without fear of splintering or recoil.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)