• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5037020032 Nylon hammer 310 g

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 14.99
-20 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Peddinghaus Nylon hammer 5037020032

  • Nylon hammer size 3
  • 32 mm
  • With ash handle

Technical specifications

Product type

Nylon hammer

Weight

310 g

(Ø)

32 mm

Material (hammer head)

Polyamide

Material (handle)

Ash wood

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298778 Peddinghaus 5037020032 Nylon hammer 310 g

Description

Nylon hammer size 3 - 32 mm with ash handle and replaceable impact-resistant nylon heads. The center piece is made of cast steel.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98€ 33.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)