• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5039.02.0300 Ball-peen hammer 410 g DIN 1041 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ball-peen hammer

Weight

410 g

Material (hammer head)

Steel

Material (handle)

Ash wood

DIN standard

DIN 1041

Head weight

300 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810661 Peddinghaus 5039.02.0300 Ball-peen hammer 410 g DIN 1041 1 pc(s)

Description

Features

  • Made from grade C 45 DIN 17200 quality steel
  • Die forged and polished to perfection
  • Carefully hardened and tempered according to specifications
  • Cleanly painted and rustproofed with powder coating
  • Face and peen smoothed and polished
  • With double curved ash stock.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)