• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5039030200 5039030200 Ball-peen hammer 250 g 280 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Peddinghaus ball peen hammer 5039030200

  • ball peen hammer 200 g
  • With Hickorygame
  • DIN 1041

Technical specifications

Product type

Ball-peen hammer

Weight

250 g

Length

280 mm

Head weight

200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298792 Peddinghaus 5039030200 5039030200 Ball-peen hammer 250 g 280 mm 1 pc(s)

Description

Ball peen hammer 200 g with Hickorystiel made of quality steel of grade C 45E according to DIN 17200. Forged head, with heat treatment by induction of work surfaces (54 HRC). Finely polished work parts. Epoxy powder painting by electrostatic procedure followed by baking. Forged in the die and ground to the exact scale. Carefully hardened and properly tempered. Cleanly painted and rust-protected by powder painting. The track and the pint are finely ground by hand. With PEFC label (from sustainably managed forests).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)