• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5039931500 Ball-peen hammer 1780 g DIN 1041 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Peddinghaus ball peen hammer 5039931500

  • ball peen hammer 1500 g
  • With metal impact protection huelse and Hickorystiel
  • DIN 1041

Technical specifications

Product type

Ball-peen hammer

Weight

1780 g

Material (hammer head)

Steel

Material (handle)

Hickory

DIN standard

DIN 1041

Head weight

1500 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298808 Peddinghaus 5039931500 Ball-peen hammer 1780 g DIN 1041 1 pc(s)

Description

Ball peen hammer 1500 g with impact protection sleeve made of quality steel of grade C 45 according to DIN 17200. Forged head, with heat treatment by induction of work surfaces (54 HRC). Finely polished work parts. Epoxy powder painting by electrostatic procedure followed by baking. Forged in the die and ground to the exact scale. Carefully hardened and properly tempered. Cleanly painted and rust-protected by powder painting. The track and the pint are finely ground by hand. With double-welded Hickorystiel and nickel-plated impact protection sleeve. Hickory Handle: High density hardwood suitable for intensive or frequent use. The nozzle is manufactured by a hydraulic machine, a voltage sensor measures the performance of the nozzle on each product, then a pressure sensor controls the installation of the resin.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)