• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5039990200 Ball-peen hammer 270 g DIN 1041 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Peddinghaus ball peen hammer 5039990200

  • Ball peen hammer 'Carbotec'
  • 200 g
  • With Carbotec 4-K handle
  • DIN 1041

Technical specifications

Product type

Ball-peen hammer

Weight

270 g

Material (handle)

Carbotec 4-K

DIN standard

DIN 1041

Head weight

200 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298812 Peddinghaus 5039990200 Ball-peen hammer 270 g DIN 1041 1 pc(s)

Description

Ball peen hammer 200 g 'Carbotec'. Properties of Carbotec: The stem is inextricably linked to the body of the hammer and is made of special plastic with glass fiber core and two carbon fibers, therefore still torsion-resistant and unbreakable.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)