• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5041050300 5041050300 Ball-peen hammer 540 g DIN 1041 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Peddinghaus ball peen hammer 5041050300

  • ball peen hammer 300 g
  • With steel handle and plastic handle
  • DIN 1041

Technical specifications

Product type

Ball-peen hammer

Weight

540 g

Material (handle)

Steel tube

DIN standard

DIN 1041

Head weight

300 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298815 Peddinghaus 5041050300 5041050300 Ball-peen hammer 540 g DIN 1041 1 pc(s)

Description

Ball peen hammer 300 g with steel pipe handle, plastic handle and head lock.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)