• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5041050400 Ball-peen hammer 690 g

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Peddinghaus ball peen hammer 5041050400

  • ball peen hammer 400 g
  • With steel handle and plastic handle
  • DIN 1041

Technical specifications

Product type

Ball-peen hammer

Weight

690 g

Head weight

400 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298816 Peddinghaus 5041050400 Ball-peen hammer 690 g

Description

Ball peen hammer 400 g with steel pipe handle, plastic handle and head lock.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)