• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5120090020 Claw hammer 880 g

Image similar
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 57.99
-29 %
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Peddinghaus Peddinghaus 51200900

  • Peddinghaus 'Xstriker' claw hammer
  • 20 oz/560 g
  • All steel

Technical specifications

Product type

Claw hammer

Weight

880 g

Material (hammer head)

Steel

Material (handle)

Steel

Head weight

880 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298826 Peddinghaus 5120090020 Claw hammer 880 g

Description

Peddinghaus claw hammer 'Xstriker' 20 oz - American model. Completely forged from steel, completely polished and with plastic handle.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.98€ 62.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)